
3270241 | |
|---|---|
DigiKey Part Number | 277-3270241-ND |
Manufacturer | |
Manufacturer Product Number | 3270241 |
Description | END COVER LENGTH: 1 MM WIDTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE PTRV Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PTRV Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,35600 Kč | 453,56 Kč |
| Unit Price without VAT: | 45,35600 Kč |
|---|---|
| Unit Price with VAT: | 54,88076 Kč |



