
3247063 | |
|---|---|
DigiKey Part Number | 277-3247063-ND |
Manufacturer | |
Manufacturer Product Number | 3247063 |
Description | UKH 70-F BU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 3/0-6 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3247063 Models |
Category | Current - IEC 192 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 192 A |
Packaging Bulk | Voltage - UL 1000V |
Part Status Active | Wire Gauge or Range - AWG 3/0-6 AWG |
Type Feed Through | Wire Gauge or Range - mm² 16-70mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 20.3mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 24mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 695,41200 Kč | 6 954,12 Kč |
| Unit Price without VAT: | 695,41200 Kč |
|---|---|
| Unit Price with VAT: | 841,44852 Kč |

