
3245053 | |
|---|---|
DigiKey Part Number | 277-3245053-ND |
Manufacturer | |
Manufacturer Product Number | 3245053 |
Description | N DISCONNECT TERMINAL BLOCK FOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 4-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3245053 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 76 A |
Series | Voltage - IEC 400V |
Packaging Bulk | Wire Gauge or Range - AWG 4-10 AWG |
Part Status Active | Wire Gauge or Range - mm² 6-25mm² |
Type Feed Through | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Terminal - Width 12.2mm | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 99,06440 Kč | 4 953,22 Kč |
| Unit Price without VAT: | 99,06440 Kč |
|---|---|
| Unit Price with VAT: | 119,86792 Kč |

