
3245040 | |
|---|---|
DigiKey Part Number | 3245040-ND |
Manufacturer | |
Manufacturer Product Number | 3245040 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Bus Bar - Side 10.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3245040 Models |
Category | Current - IEC 57 A |
Manufacturer Phoenix Contact | Voltage - IEC 400 V |
Series | Wire Gauge or Range - AWG 6-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-16mm² |
Part Status Active | Housing Color Blue |
Type Bus Bar - Side | Length 2.165" (55.00mm) |
Mounting Type DIN Rail | Height (Max) 1.870" (47.50mm) |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.2mm | Stripping Length 10mm |
Termination Style Special, Hybrid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 95,62480 Kč | 4 781,24 Kč |
| Unit Price without VAT: | 95,62480 Kč |
|---|---|
| Unit Price with VAT: | 115,70601 Kč |















