
3244656 | |
|---|---|
DigiKey Part Number | 3244656-ND |
Manufacturer | |
Manufacturer Product Number | 3244656 |
Description | JUMPER TERM BLK 3POS BRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Jumper Bridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 3 | |
Pitch | - | |
Style | Bridge | |
For Use With/Related Products | CLIPLINE RBO Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 440,32800 Kč | 4 403,28 Kč |
| Unit Price without VAT: | 440,32800 Kč |
|---|---|
| Unit Price with VAT: | 532,79688 Kč |













