
3244630 | |
---|---|
DigiKey Part Number | 277-15460-ND |
Manufacturer | |
Manufacturer Product Number | 3244630 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray NEMA Open Construction |
Datasheet | Datasheet |
EDA/CAD Models | 3244630 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | NEMA Open Construction | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Bolt and Nut | |
Current - IEC | 520 A | |
Voltage - IEC | 1 kV | |
Current - UL | 540 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 1000MCM (kcmil)-4 AWG | |
Wire Gauge or Range - mm² | 25-300mm² | |
Features | - | |
Housing Color | Gray | |
Length | 6.457" (164.00mm) | |
Height (Max) | 3.909" (99.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 817,78600 Kč | 4 088,93 Kč |
Unit Price without VAT: | 817,78600 Kč |
---|---|
Unit Price with VAT: | 989,52106 Kč |