
3244616 | |
|---|---|
DigiKey Part Number | 3244616-ND |
Manufacturer | |
Manufacturer Product Number | 3244616 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue NEMA Open Construction 41.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3244616 Models |
Category | Current - IEC 309 A |
Manufacturer Phoenix Contact | Voltage - IEC 1 kV |
Series | Current - UL 310 A |
Packaging Bulk | Voltage - UL 1 kV |
Part Status Active | Wire Gauge or Range - AWG 350MCM (kcmil)-10 AWG |
Type NEMA Open Construction | Wire Gauge or Range - mm² 6-150mm² |
Mounting Type DIN Rail | Housing Color Blue |
Number of Positions 2 | Length 5.669" (144.00mm) |
Number of Levels 1 | Height (Max) 3.327" (84.50mm) |
Terminal - Width 41.0mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Bolt and Nut, Screw | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 589,75000 Kč | 2 948,75 Kč |
| Unit Price without VAT: | 589,75000 Kč |
|---|---|
| Unit Price with VAT: | 713,59750 Kč |















