
3241213 | |
|---|---|
DigiKey Part Number | 3241213-ND |
Manufacturer | |
Manufacturer Product Number | 3241213 |
Description | CONN RING CIRC 10-12AWG M8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3241213 Models |
Category | Length - Overall 1.374" (34.90mm) |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 10-12 AWG |
Terminal Type Circular | Insulation Insulated |
Stud/Tab Size M8 Stud | Color Yellow |
Thickness 0.039" (0.99mm) | Contact Material Copper |
Width - Outer Edges 0.591" (15.00mm) | Contact Finish Tin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,49860 Kč | 3 249,86 Kč |
| Unit Price without VAT: | 32,49860 Kč |
|---|---|
| Unit Price with VAT: | 39,32331 Kč |



