Ring Terminal Connector M6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241212

DigiKey Part Number
3241212-ND
Manufacturer
Manufacturer Product Number
3241212
Description
CONN RING CIRC 10-12AWG M6 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3241212 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.287" (32.69mm)
Manufacturer
Phoenix Contact
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
10-12 AWG
Terminal Type
Circular
Insulation
Insulated
Stud/Tab Size
M6 Stud
Color
Yellow
Thickness
0.039" (0.99mm)
Contact Material
Copper
Width - Outer Edges
0.472" (12.00mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
130205TE Connectivity AMP Connectors2 624A122040-ND31,29000 KčParametric Equivalent
In-Stock: 21
Factory Stock: 4 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč