Gasket, Flat For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241168

DigiKey Part Number
3241168-ND
Manufacturer
Manufacturer Product Number
3241168
Description
WP-FS IP68 PG11
Customer Reference
Detailed Description
Gasket, Flat For
Datasheet
 Datasheet
EDA/CAD Models
3241168 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Accessory Type
Gasket, Flat
For Use With/Related Products
-
Material
Nitrile Butadiene Rubber (NBR)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 09.11.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
509,72620 Kč486,31 Kč
Manufacturers Standard Package
Unit Price without VAT:9,72620 Kč
Unit Price with VAT:11,76870 Kč