
3241150 | |
|---|---|
DigiKey Part Number | 3241150-ND |
Manufacturer | |
Manufacturer Product Number | 3241150 |
Description | WP-CN BRASS M32 |
Customer Reference | |
Detailed Description | Counter Nut For M32 Thread - Cable Glands |
Datasheet | Datasheet |
EDA/CAD Models | 3241150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Counter Nut | |
For Use With/Related Products | M32 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,34150 Kč | 2 734,15 Kč |
| Unit Price without VAT: | 27,34150 Kč |
|---|---|
| Unit Price with VAT: | 33,08322 Kč |












