Orange Wire Ferrule Connector W 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241126

DigiKey Part Number
3241126-ND
Manufacturer
Manufacturer Product Number
3241126
Description
CONN FERRULE W TYPE 20AWG ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector W 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3241126 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
W
Size
20 AWG (0.50mm²)
Length - Overall
14.00mm
Length - Pin
10.00mm
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč