
3241032 | |
---|---|
DigiKey Part Number | 3241032-ND |
Manufacturer | |
Manufacturer Product Number | 3241032 |
Description | CABLE GLAND 17MM M16 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conduit Adapter For Conduit Tubing |
Datasheet | Datasheet |
EDA/CAD Models | 3241032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Conduit Adapter | |
For Use With/Related Products | Conduit Tubing | |
Material | Brass | |
Features | M16 Thread, 16.0mm OD Conduit | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 263,92000 Kč | 263,92 Kč |
Unit Price without VAT: | 263,92000 Kč |
---|---|
Unit Price with VAT: | 319,34320 Kč |