Conduit Adapter For Conduit Tubing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240996

DigiKey Part Number
3240996-ND
Manufacturer
Manufacturer Product Number
3240996
Description
CABLE GLAND 7.8MM
Customer Reference
Detailed Description
Conduit Adapter For Conduit Tubing
Datasheet
 Datasheet
EDA/CAD Models
3240996 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Accessory Type
Conduit Adapter
For Use With/Related Products
Conduit Tubing
Material
Polypropylene (PP)
Features
M12 Thread, 8.0mm OD Conduit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 09.11.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10170,92400 Kč1 709,24 Kč
Manufacturers Standard Package
Unit Price without VAT:170,92400 Kč
Unit Price with VAT:206,81804 Kč