
3240631 | |
|---|---|
DigiKey Part Number | 277-12538-ND |
Manufacturer | |
Manufacturer Product Number | 3240631 |
Description | WIRE DUCT SOLID 2PC RIVET 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), 2 Piece Rivet 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 3240631 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 3.937" (100.00mm) | |
Length | 6.56' (2.00m) | |
Width | 2.362" (60.00mm) | |
Mounting Type | Rivet | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,23000 Kč | 762,23 Kč |
| 12 | 639,54667 Kč | 7 674,56 Kč |
| 36 | 591,85778 Kč | 21 306,88 Kč |
| 60 | 585,27033 Kč | 35 116,22 Kč |
| Unit Price without VAT: | 762,23000 Kč |
|---|---|
| Unit Price with VAT: | 922,29830 Kč |


