
3240630 | |
|---|---|
DigiKey Part Number | 277-12537-ND |
Manufacturer | |
Manufacturer Product Number | 3240630 |
Description | WIRE DUCT SOLID 2PC RIVET 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), 2 Piece Rivet 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 3240630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 3.150" (80.00mm) | |
Length | 6.56' (2.00m) | |
Width | 2.362" (60.00mm) | |
Mounting Type | Rivet | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,16000 Kč | 584,16 Kč |
| 18 | 476,22278 Kč | 8 572,01 Kč |
| 36 | 453,49861 Kč | 16 325,95 Kč |
| 54 | 440,71685 Kč | 23 798,71 Kč |
| 108 | 437,40583 Kč | 47 239,83 Kč |
| Unit Price without VAT: | 584,16000 Kč |
|---|---|
| Unit Price with VAT: | 706,83360 Kč |






