
3240332 | |
|---|---|
DigiKey Part Number | 277-9681-ND |
Manufacturer | |
Manufacturer Product Number | 3240332 |
Description | COVER DUCT PVC BLUE 2M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Blue 6.562' (2000.00mm, 78.74") |
Datasheet | Datasheet |
EDA/CAD Models | 3240332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | For All PVC Wiring Duct Types | |
Height | 0.567" (14.40mm) | |
Width | 1.575" (40.00mm) | |
Length | 6.562' (2000.00mm, 78.74") | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,21000 Kč | 129,21 Kč |
| 10 | 126,58400 Kč | 1 265,84 Kč |
| Unit Price without VAT: | 129,21000 Kč |
|---|---|
| Unit Price with VAT: | 156,34410 Kč |


