Ring Terminal Connector M10 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240222

DigiKey Part Number
3240222-ND
Manufacturer
Manufacturer Product Number
3240222
Description
CONN RING CIRC 8AWG M10 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M10 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3240222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M10 Stud
Thickness
0.043" (1.10mm)
Width - Outer Edges
0.709" (18.00mm)
Length - Overall
1.468" (37.29mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč