
3240146 | |
|---|---|
DigiKey Part Number | 3240146-ND |
Manufacturer | |
Manufacturer Product Number | 3240146 |
Description | CONN SPADE TERM 14-16AWG M6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3240146 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size M6 Stud | Contact Material Copper |
Width - Outer Edges 0.421" (10.69mm) | Length - Termination 0.189" (4.80mm) |
Length - Overall 0.669" (17.00mm) | Tongue Inside Opening 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



