M4 Stud Spade Terminal Connector Crimp 16-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240139

DigiKey Part Number
3240139-ND
Manufacturer
Manufacturer Product Number
3240139
Description
CONN SPADE TERM 16-20AWG M4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M4 Stud Spade Terminal Connector Crimp 16-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3240139 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M4 Stud
Width - Outer Edges
0.283" (7.20mm)
Length - Overall
0.630" (16.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
0.177" (4.50mm)
Tongue Inside Opening
0.169" (4.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1005,66950 Kč566,95 Kč
Manufacturers Standard Package
Unit Price without VAT:5,66950 Kč
Unit Price with VAT:6,86010 Kč