
3240112 | |
|---|---|
DigiKey Part Number | 277-9656-ND |
Manufacturer | |
Manufacturer Product Number | 3240112 |
Description | CONN RING CIRC 1/0AWG M10 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240112 Models |
Category | Width - Outer Edges 0.709" (18.00mm) |
Manufacturer Phoenix Contact | Length - Overall 1.693" (43.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 1/0 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M10 Stud | Contact Material Copper |
Thickness 0.071" (1.80mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |


