
3240088 | |
|---|---|
DigiKey Part Number | 277-11161-ND |
Manufacturer | |
Manufacturer Product Number | 3240088 |
Description | CONN RING CIRC 10-14AWG M12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M12 Stud Circular 10-14 AWG Crimp |
EDA/CAD Models | 3240088 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M12 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.709" (18.00mm) | |
Length - Overall | 1.398" (35.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |










