
3214916 | |
|---|---|
DigiKey Part Number | 3214916-ND |
Manufacturer | |
Manufacturer Product Number | 3214916 |
Description | TERM BLK 13.0MM GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block Gray 13.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3214916 Models |
Category | Current - IEC 57 A |
Manufacturer Phoenix Contact | Voltage - IEC 800 V |
Series | Wire Gauge or Range - AWG 8-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.1-10mm² |
Part Status Active | Housing Color Gray |
Mounting Type DIN Rail | Length 2.098" (53.30mm) |
Number of Levels 1 | Height (Max) 2.150" (54.60mm) |
Terminal - Width 13.0mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Screw | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 54,22840 Kč | 2 711,42 Kč |
| Unit Price without VAT: | 54,22840 Kč |
|---|---|
| Unit Price with VAT: | 65,61636 Kč |















