Terminal Block Connector 4 Position Ground, Earth Green, Yellow 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 14-26 AWG
3214673
3214673
Terminal Blocks from Phoenix Contact – Well Tested

3214673

DigiKey Part Number
3214673-ND
Manufacturer
Manufacturer Product Number
3214673
Description
CONN TERM BLK GROUND 14-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3214673 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,39000 Kč193,39 Kč
Unit Price without VAT:193,39000 Kč
Unit Price with VAT:234,00190 Kč