3214631 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 18 551
Unit Price: 1,83000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 647
Unit Price: 1,87000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 87
Unit Price: 1,87000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1,86000 Kč
Datasheet
Terminal Block Connector 4 Position Feed Through Blue 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Blue 14-26 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3214631

DigiKey Part Number
3214631-ND
Manufacturer
Manufacturer Product Number
3214631
Description
CONN TERM BLK FEED THRU 14-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3214631 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5039,05620 Kč1 952,81 Kč
Manufacturers Standard Package
Unit Price without VAT:39,05620 Kč
Unit Price with VAT:47,25800 Kč