4 Position Terminal Block Green, Yellow Plug Connection 3.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214518

DigiKey Part Number
3214518-ND
Manufacturer
Manufacturer Product Number
3214518
Description
TERM BLK 4POS GREEN/YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Green, Yellow Plug Connection 3.5mm
Datasheet
 Datasheet
EDA/CAD Models
3214518 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
4
Number of Levels
2; Connected and Grounded
Terminal - Width
3.5mm
Termination Style
Plug Receptacles, Push In, Spring
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Housing Color
Green, Yellow
Length
3.071" (78.00mm)
Height (Max)
2.461" (62.50mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50193,39160 Kč9 669,58 Kč
Manufacturers Standard Package
Unit Price without VAT:193,39160 Kč
Unit Price with VAT:234,00384 Kč