
3214505 | |
|---|---|
DigiKey Part Number | 3214505-ND |
Manufacturer | |
Manufacturer Product Number | 3214505 |
Description | TERM BLK 4POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Blue Plug Connection 3.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 3214505 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug Connection | Housing Color Blue |
Mounting Type DIN Rail | Length 3.071" (78.00mm) |
Number of Positions 4 | Height (Max) 2.461" (62.50mm) |
Number of Levels 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 8mm |
Current - IEC 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 57,80320 Kč | 2 890,16 Kč |
| Unit Price without VAT: | 57,80320 Kč |
|---|---|
| Unit Price with VAT: | 69,94187 Kč |















