
3214496 | |
|---|---|
DigiKey Part Number | 3214496-ND |
Manufacturer | |
Manufacturer Product Number | 3214496 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Plug Connection 3.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 3214496 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.071" (78.00mm) | |
Height (Max) | 2.461" (62.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 53,75480 Kč | 2 687,74 Kč |
| Unit Price without VAT: | 53,75480 Kč |
|---|---|
| Unit Price with VAT: | 65,04331 Kč |















