
3214453 | |
|---|---|
DigiKey Part Number | 3214453-ND |
Manufacturer | |
Manufacturer Product Number | 3214453 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 3.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 3214453 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug Connection | Housing Color Gray |
Mounting Type DIN Rail | Length 1.996" (50.70mm) |
Number of Positions 2 | Height (Max) 1.811" (46.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 8mm |
Current - IEC 17.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,77040 Kč | 1 538,52 Kč |
| Unit Price without VAT: | 30,77040 Kč |
|---|---|
| Unit Price with VAT: | 37,23218 Kč |















