




3214364 | |
|---|---|
DigiKey Part Number | 277-10224-ND |
Manufacturer | |
Manufacturer Product Number | 3214364 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Gray 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3214364 Models |
Category | Current - IEC 36 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 16 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Disconnect, Feed Through, Isolated | Wire Gauge or Range - mm² 0.14-6mm² |
Disconnect Type Switch, Lever | Color Gray |
Number of Positions 5 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 3; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 9mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,10000 Kč | 263,10 Kč |
| Unit Price without VAT: | 263,10000 Kč |
|---|---|
| Unit Price with VAT: | 318,35100 Kč |















