3214023 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 25
Unit Price: 4,86000 Kč
Datasheet
3214023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214023

DigiKey Part Number
277-3214023-ND
Manufacturer
Manufacturer Product Number
3214023
Description
PTI 16/S BU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 4-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3214023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.2mm
Termination Style
Push In
Current - IEC
76 A
Voltage - IEC
500V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
4-24 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50102,30300 Kč5 115,15 Kč
Manufacturers Standard Package
Unit Price without VAT:102,30300 Kč
Unit Price with VAT:123,78663 Kč