Connector Component Plug For CLIPLINE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3213386

DigiKey Part Number
3213386-ND
Manufacturer
Manufacturer Product Number
3213386
Description
CONN TERM BLK COMP PLUG GRY 2POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Component Plug For CLIPLINE Series
Datasheet
 Datasheet
EDA/CAD Models
3213386 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Component Plug
Number of Positions
2
For Use With/Related Products
CLIPLINE Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5060,26420 Kč3 013,21 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26420 Kč
Unit Price with VAT:72,91968 Kč