
3212882 | |
|---|---|
DigiKey Part Number | 3212882-ND |
Manufacturer | |
Manufacturer Product Number | 3212882 |
Description | CONN TERM BLK LATCH ORANGE 1POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For CLIPLINE COMBI Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Latch | |
Number of Positions | 1 | |
For Use With/Related Products | CLIPLINE COMBI Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |





