
3212824 | |
|---|---|
DigiKey Part Number | 3212824-ND |
Manufacturer | |
Manufacturer Product Number | 3212824 |
Description | CONN TERM BLK CABLE HSG GRAY 10P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Housing For CLIPLINE PP-H and PPC Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Housing | |
Number of Positions | 10 | |
For Use With/Related Products | CLIPLINE PP-H and PPC Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 66,56360 Kč | 1 664,09 Kč |
| Unit Price without VAT: | 66,56360 Kč |
|---|---|
| Unit Price with VAT: | 80,54196 Kč |



