
3212798 | |
|---|---|
DigiKey Part Number | 277-15374-ND |
Manufacturer | |
Manufacturer Product Number | 3212798 |
Description | CONN TERM BLK CBL HSG GRAY 7POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Housing For CLIPLINE PP-H and PPC Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Housing | |
Number of Positions | 7 | |
For Use With/Related Products | CLIPLINE PP-H and PPC Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |


