
3211942 | |
|---|---|
DigiKey Part Number | 277-15340-ND |
Manufacturer | |
Manufacturer Product Number | 3211942 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 6.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3211942 Models |
Category | Termination Style Plug Receptacles, Push In, Spring |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 10-24 AWG |
Series | Wire Gauge or Range - mm² 0.2-6mm² |
Packaging Box | Housing Color Green, Yellow |
Part Status Active | Length 2.205" (56.00mm) |
Type Plug Connection | Height (Max) 1.732" (44.00mm) |
Mounting Type DIN Rail | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
Terminal - Width 6.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |














