



3211886 | |
|---|---|
DigiKey Part Number | 277-3211886-ND |
Manufacturer | |
Manufacturer Product Number | 3211886 |
Description | PTTB 4-HESI (5X20) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Black 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3211886 Models |
Category | Current - IEC 28 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Disconnect, Feed Through | Wire Gauge or Range - mm² 0.2-6mm² |
Disconnect Type Fuse, Lever | Color Black |
Number of Positions 4 | Fuse Type 5mm x 20mm |
Number of Levels 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |










