
3211848 | |
|---|---|
DigiKey Part Number | 277-3211848-ND |
Manufacturer | |
Manufacturer Product Number | 3211848 |
Description | PTTBS 4-PV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3211848 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 6.2mm | |
Termination Style | Push In | |
Current - IEC | 28 A | |
Voltage - IEC | 800V | |
Current - UL | 24 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |

