


3211650 | |
|---|---|
DigiKey Part Number | 3211650-ND |
Manufacturer | |
Manufacturer Product Number | 3211650 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3211650 Models |
Category | Current - IEC 20 A |
Manufacturer Phoenix Contact | Voltage - IEC 400V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.14-4mm² |
Disconnect Type Switch, Knife | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3210156 | Phoenix Contact | 17 | 277-2104-ND | 93,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |

