
3210907 | |
|---|---|
DigiKey Part Number | 3210907-ND |
Manufacturer | |
Manufacturer Product Number | 3210907 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3210907 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Plug Connection | Housing Color Gray |
Mounting Type DIN Rail | Length 2.815" (71.50mm) |
Number of Positions 4 | Height (Max) 2.165" (55.00mm) |
Number of Levels 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 10mm |
Current - IEC 22 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |















