
3210897 | |
|---|---|
DigiKey Part Number | 277-15322-ND |
Manufacturer | |
Manufacturer Product Number | 3210897 |
Description | TERM BLK 4POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Green, Yellow Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3210897 Models |
Category | Termination Style Plug Receptacles, Push In, Spring |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 12-26 AWG |
Series | Wire Gauge or Range - mm² 0.14-4mm² |
Packaging Box | Housing Color Green, Yellow |
Part Status Active | Length 2.815" (71.50mm) |
Type Plug Connection | Height (Max) 2.165" (55.00mm) |
Mounting Type DIN Rail | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Stripping Length 10mm |
Terminal - Width 5.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,21000 Kč | 223,21 Kč |
| Unit Price without VAT: | 223,21000 Kč |
|---|---|
| Unit Price with VAT: | 270,08410 Kč |















