3210319 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 38,64000 Kč
Datasheet
Terminal Block Connector 3 Position Feed Through Blue 16-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Blue 16-26 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3210319

DigiKey Part Number
277-10553-ND
Manufacturer
Manufacturer Product Number
3210319
Description
CONN TERM BLK FEED THRU 16-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 16-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3210319 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
17.5 A
Voltage - IEC
400V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
16-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5038,63640 Kč1 931,82 Kč
Manufacturers Standard Package
Unit Price without VAT:38,63640 Kč
Unit Price with VAT:46,75004 Kč