3210307 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 48,92540 Kč
Datasheet
Terminal Block Connector 2 Position Disconnect Blue 16-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Blue 16-26 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3210307

DigiKey Part Number
277-10543-ND
Manufacturer
Manufacturer Product Number
3210307
Description
CONN TERM BLK DISCONN 16-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 16-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3210307 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Open
Number of Positions
2
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
10 A
Voltage - IEC
400V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
16-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5048,92540 Kč2 446,27 Kč
Manufacturers Standard Package
Unit Price without VAT:48,92540 Kč
Unit Price with VAT:59,19973 Kč