
3209976 | |
|---|---|
DigiKey Part Number | 3209976-ND |
Manufacturer | |
Manufacturer Product Number | 3209976 |
Description | TERM BLOCK PLUG 12POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3209976 Models |
Category | Current - IEC 24A |
Manufacturer Phoenix Contact | Voltage - IEC 500 V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.14-4mm² |
Number of Positions 12 | Color Gray |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 10mm |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - Push-In Spring | Insulation Height 1.535" (39.00mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,12000 Kč | 259,12 Kč |
| Unit Price without VAT: | 259,12000 Kč |
|---|---|
| Unit Price with VAT: | 313,53520 Kč |








