
3209811 | |
|---|---|
DigiKey Part Number | 3209811-ND |
Manufacturer | |
Manufacturer Product Number | 3209811 |
Description | CONN TERM BLK CABLE HSG GRAY 15P |
Customer Reference | |
Detailed Description | Connector Cable Housing For CLIPLINE PP-H Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Cable Housing | |
Number of Positions | 15 | |
For Use With/Related Products | CLIPLINE PP-H Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 85,88200 Kč | 858,82 Kč |
| Unit Price without VAT: | 85,88200 Kč |
|---|---|
| Unit Price with VAT: | 103,91722 Kč |


