
3209730 | |
|---|---|
DigiKey Part Number | 277-9627-ND |
Manufacturer | |
Manufacturer Product Number | 3209730 |
Description | CONN TERM BLK CBL HSG GRAY 6POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Housing For CLIPLINE PP-H Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Housing | |
Number of Positions | 6 | |
For Use With/Related Products | CLIPLINE PP-H Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |


