Terminal Block Connector 4 Position Feed Through Blue 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Blue 12-26 AWG
3209617
3209617
Terminal Blocks from Phoenix Contact – Well Tested

3209617

DigiKey Part Number
277-3960-ND
Manufacturer
Manufacturer Product Number
3209617
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3209617 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
22 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč