3209206 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 28
Unit Price: 165,67000 Kč
Datasheet
Terminal Block Connector 3 Position Isolated Orange 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Isolated Orange 12-28 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3209206

DigiKey Part Number
3209206-ND
Manufacturer
Manufacturer Product Number
3209206
Description
CONN TERM BLK ISOLATED 12-28 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Isolated Orange 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3209206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Isolated
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
10.4mm
Termination Style
Push In, Spring
Current - IEC
18 A
Voltage - IEC
250V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25102,05040 Kč2 551,26 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05040 Kč
Unit Price with VAT:123,48098 Kč