Terminal Block Connector 2 Position Disconnect Black 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 10-24 AWG
3208964
3208964
Terminal Blocks from Phoenix Contact – Well Tested

3208964

DigiKey Part Number
277-11101-ND
Manufacturer
Manufacturer Product Number
3208964
Description
CONN TERM BLK DISCONN 10-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3208964 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
24V
Voltage - UL
-
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
LED
Color
Black
Fuse Type
Flat, F
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Factory Stock: 5 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1314,13000 Kč314,13 Kč
Unit Price without VAT:314,13000 Kč
Unit Price with VAT:380,09730 Kč