


3208553 | |
|---|---|
DigiKey Part Number | 3208553-ND |
Manufacturer | |
Manufacturer Product Number | 3208553 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3208553 Models |
Category | Current - IEC 16 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 4 | Color Gray |
Number of Levels 2; 1 Grounded | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3208566 | Phoenix Contact | 50 | 3208566-ND | 102,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 139,40580 Kč | 6 970,29 Kč |
| Unit Price without VAT: | 139,40580 Kč |
|---|---|
| Unit Price with VAT: | 168,68102 Kč |
















